+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCMC

Automation module: memory; CERTUS; -10÷55°C; 21.5x2x18mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CCMC
TME Symbol:
CCMC

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
memory
Manufacturer series
CERTUS
Operating temperature
-10...55°C
Body dimensions
21.5x2x18mm
Gross weight50 g
Certificates
EAN code8033130183567
See other products in this category: Safety Switches - Control Modules CARLO GAVAZZI,
See other products from this series.:
*
CCMC
0 in TME stock
Net price for quantities from 1 pcs - 115.55 USDGross price for quantities from 1 pcs - 115.55 USD
Net price for quantities from 5 pcs - 107.84 USDGross price for quantities from 5 pcs - 107.84 USD
Net price for quantities from 10 pcs - 100.14 USDGross price for quantities from 10 pcs - 100.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.