+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCMC 0.5

Contact; male; CC; constantan; 0.5mm2; 20AWG; turned contacts; 16A


Manufacturer: ILME

Manufacturer part number:
CCMC 0.5
TME Symbol:
CCMC0.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CC
Contact material
constantan
Wire cross-section
0.5mm2
Wire size
20AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1.4 g
Certificates
EAN code8015747012454
See other products in this category: ILME connectors ILME,
*
CCMC 0.5
0 in TME stock
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 20 pcs - 9.83 USDGross price for quantities from 20 pcs - 9.83 USD
Net price for quantities from 40 pcs - 8.74 USDGross price for quantities from 40 pcs - 8.74 USD
Net price for quantities from 100 pcs - 7.92 USDGross price for quantities from 100 pcs - 7.92 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.