+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCMD 1.0

Contact; male; CC; copper alloy; gold-plated; 1mm2; 18AWG; crimped


Manufacturer: ILME

Manufacturer part number:
CCMD 1.0
TME Symbol:
CCMD1.0

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Wire size
18AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1.3 g
Certificates
EAN code8015747012539
See other products in this category: ILME connectors ILME,
*
CCMD 1.0
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 400 pcs - 2.06 USDGross price for quantities from 400 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 100 pcs