+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 1.8A | |
Rated voltage | 250V DC/600V AC | |
Fuse characteristics | time-lag | |
Breaking capacity | 200kA | |
Fuses application | motors start-up circuits |