+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCMS 0.7

Contact; male; CC; copper alloy; tinned; 0.75mm2; 18AWG; crimped

Manufacturer: ILME

Manufacturer part number:
CCMS 0.7
TME Symbol:
CCMS0.7

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CC
Contact material
copper alloy
Contact plating
tinned
Wire cross-section
0.75mm2
Wire size
18AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1 g
Certificates
EAN code8015747213653
See other products in this category: ILME connectors ILME,
*
CCMS 0.7
0 in TME stock
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.