+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PEPPERL+FUCHS | |
Type of sensor | capacitive | |
Range | 0...15mm | |
Output configuration | PNP / NO | |
Kind of forehead | non-embedded | |
IP rating | IP67 | |
Switch housing | M30 | |
Operating temperature | -25...70°C |