+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCP-USB2-AMAM-6

Cable; Cablexpert; USB 2.0; USB A plug,both sides; 1.8m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB2-AMAM-6
TME Symbol:
CCP-USB2-AMAM-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight61.7 g
Certificates
EAN code8716309090278
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-USB2-AMAM-6
211 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.