+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCP-USB2P-AMAM-6

Cable; USB 2.0; USB A plug x2; 1.8m; black; 480bps


Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB2P-AMAM-6
TME Symbol:
CCP-USB2P-AMAM-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Version
USB 2.0
Cable/adapter structure
USB A plug x2
Cable length
1.8m
Insulation colour
black
Data transfer rate
480bps
Gross weight62.73 g
Certificates
EAN code8716309127486
See other products in this category: USB cables and adapters GEMBIRD,
*
CCP-USB2P-AMAM-6
13 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.