+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCP-USB3-AMBM-6

Cable; Cablexpert; USB 3.0; USB A plug,USB B plug; gold-plated

Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB3-AMBM-6
TME Symbol:
CCP-USB3-AMBM-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 3.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
blue
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight76.98 g
Certificates
EAN code8716309059190
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-USB3-AMBM-6
11 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 3 pcs - 3.60 USDGross price for quantities from 3 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.