+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCP550PS36-A

Power supply: switching; open; 550W; 80÷264VAC; OUT: 1; 36VDC; 8.33A


Manufacturer: XP POWER

Manufacturer part number:
CCP550PS36-A
TME Symbol:
CCP550PS36-A

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.55kW
Number of outputs
1
Output voltage
36V DC
Output current
8.33A
Operating temperature
-30...70°C
Mounting
mounting holes
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x37.5mm
Electrical connection
connector with snap lock
Manufacturer series
CCP550
Power consumption without load
<0.5W
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 80...264V AC
Dimensions
Gross weight390 g
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCP550PS36-A
0 in TME stock
Net price for quantities from 1 pcs - 189.91 USDGross price for quantities from 1 pcs - 189.91 USD
Net price for quantities from 25 pcs - 170.26 USDGross price for quantities from 25 pcs - 170.26 USD
Net price for quantities from 100 pcs - 168.24 USDGross price for quantities from 100 pcs - 168.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.