+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASEUS | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5...20V DC | |
Power | 30W | |
Kind of output connector | USB C Power Delivery | |
Body dimensions | 78x34x28mm | |
Conform to the norm | Energy efficiency Level VI | |
Colour | black | |
Connectors for the country | Europe | |
Operating modes | constant voltage | |
Current rating | 2.3A | |
Power supply unit features | fast charging Power Delivery PD 3.0 | |
Trade name | USB charger |