+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCT-820P/50V-S

Capacitor: ceramic; 820pF; 50V; X7R; ±10%; THT; 2.54mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCT-820P/50V-S
TME Symbol:
CCT-820P/50V-S

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
820pF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
2.54mm
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates
See other products in this category: MLCC THT capacitors SR PASSIVES,
*
CCT-820P/50V-S
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product