+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HELLERMANNTYTON
Alternative designations: CCT085-SS316LPO-ML
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | fixing clamp | |
Cable accessories application | on round cable | |
Dimensions | 202x180x230mm | |
Version | trefoil | |
Manufacturer series | SS316L/PO | |
Operating temperature | -40...60°C | |
Conform to the norm | IEC 61914-2021 | |
Material | stainless steel | |
Wire diameter | 77...85mm |