+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-05017

Fixing clamp; on round cable; Dim: 208x185x245mm; trefoil

NEW

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-05017

Alternative designations: CCT088-SS316LPO-ML

TME Symbol:
CCT088-SS316LPO-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Cable accessories application
on round cable
Dimensions
208x185x245mm
Version
trefoil
Manufacturer series
SS316L/PO
Operating temperature
-40...60°C
Conform to the norm
IEC 61914-2021
Material
stainless steel
Wire diameter
82...88mm
Kit contents
  • nut
  • screw
Gross weight930 g
Certificates
EAN code4031026790909
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
151-05017
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.70 USDGross price for quantities from 1 pcs - 31.70 USD
Net price for quantities from 5 pcs - 29.71 USDGross price for quantities from 5 pcs - 29.71 USD
Net price for quantities from 10 pcs - 27.73 USDGross price for quantities from 10 pcs - 27.73 USD