+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCT15440

Programmable time switch; ACTI9; for DIN rail mounting; 230VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CCT15440
TME Symbol:
CCT15440

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable time switch
Trade name
ACTI9
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-30...55°C
Counting range
24h / 7days
Output 1 electrical parameters
250V AC / 10A
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Electrical connection
screw terminals
Kind of output
SPDT
Supply voltage
  • 230V AC
Gross weight159.3 g
Certificates
EAN code3606489524449
See other products in this category: Building Automation SCHNEIDER ELECTRIC,
*
CCT15440
0 in TME stock
Net price for quantities from 1 pcs - 156.05 USDGross price for quantities from 1 pcs - 156.05 USD
Net price for quantities from 5 pcs - 145.39 USDGross price for quantities from 5 pcs - 145.39 USD
Net price for quantities from 10 pcs - 135.70 USDGross price for quantities from 10 pcs - 135.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.