+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCT15483

Twilight switch; for DIN rail mounting; 230VAC; SPDT; Acti 9


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CCT15483
TME Symbol:
CCT15483

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Manufacturer series
Acti 9
Output 1 electrical parameters
250V AC / 10A
Additional functions
delivered with sensor
Number of chambers
1
Supply voltage
  • 230V AC
Sensors features
  • programmable
  • sensitivity adjustable
  • timer
Gross weight244 g
Certificates
EAN code3606489524586
See other products in this category: Building Automation SCHNEIDER ELECTRIC,
See other products from this series.:
*
CCT15483
0 in TME stock
Net price for quantities from 1 pcs - 355.60 USDGross price for quantities from 1 pcs - 355.60 USD
Net price for quantities from 5 pcs - 331.46 USDGross price for quantities from 5 pcs - 331.46 USD
Net price for quantities from 10 pcs - 307.31 USDGross price for quantities from 10 pcs - 307.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.