+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | timer | |
Counting range | 7days | |
Kind of output | SPDT | |
Mounting | for DIN rail mounting | |
Counter operation modes | cyclical operation ON-OFF in set times (days and hours) | |
Operating temperature | -25...55°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Electrical connection | screw terminals | |
IP rating | IP20 | |
Trade name | ACTI9 |