+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1837077

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 7


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1837077

Alternative designations: CCVA 2,5/ 7-G P20 THR

TME Symbol:
CCVA2.5/7-GP20THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
7
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
8.57mm
Body colour
black
Contacts pitch
5.08mm
Height
12mm
Width
37.8mm
Gross weight2.876 g
Certificates
EAN code4055626021461
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1837077
0 in TME stock
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 200 pcs - 1.16 USDGross price for quantities from 200 pcs - 1.16 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.