+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - USB | |
Version | USB 3.0 | |
Contact plating | nickel plated | |
Cable length | 0.15m | |
Insulation colour | grey | |
Kind of core | Cu, tinned | |
Core diameter | 22AWG, 30AWG | |
Wire insulation material | elastomer thermoplastic TPE | |
Shield structure | shielded twofold | |
Cable external diameter | 4.3mm |