+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD-MMBL110S

Bridge rectifier: single-phase; Urmax: 1kV; If: 1A; Ifsm: 30A; SMT


Manufacturer: BOURNS

Manufacturer part number:
CD-MMBL110S
TME Symbol:
CD-MMBL110S

Specification

Manufacturer
BOURNS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
30A
Case
DFN3538
Electrical mounting
SMT
Leads
concave terminals
Kind of package
reel, tape
Max. forward voltage
1.1V
Gross weight0.01 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. BOURNS,
*
CD-MMBL110S
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD