+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD0101

Cable; DisplayPort plug,both sides; DisplayPort 1.2; 2m; black


Manufacturer: LOGILINK

Manufacturer part number:
CD0101
TME Symbol:
CD0101

Specification

Manufacturer
LOGILINK
Type of connection cable
DisplayPort - DisplayPort
Version
DisplayPort 1.2
Support
3D, 4K, Dolby-True HD, DPCP, DTS-HD, HBR2, HBR, UHD 2160p
Cable length
2m
Insulation colour
black
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • DisplayPort plug
Gross weight87.91 g
Certificates
EAN code4052792063561
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CD0101
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.47 USDGross price for quantities from 3 pcs - 3.47 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs