+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD1206-B2100

Diode: Schottky rectifying; 1206; SMD; 100V; 2A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD1206-B2100
TME Symbol:
CD1206-B2100

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case - inch
1206
Case - mm
3216
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.027 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD1206-B2100
1349 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.