+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD1408-FF11500

Diode: rectifying; SMD; 1.5kV; 1A; 50ns; 1408; Ufmax: 6V; Ifsm: 15A


Manufacturer: BOURNS

Manufacturer part number:
CD1408-FF11500
TME Symbol:
CD1408-FF11500

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.5kV
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
10pF
Case - inch
1408
Max. forward voltage
6V
Max. forward impulse current
15A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes BOURNS,
*
CD1408-FF11500
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD