+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD143A-SR05

Diode: TVS array; 6V; 30A; 500W; unidirectional; ESD; SOT143; Ch: 2


Manufacturer: BOURNS

Manufacturer part number:
CD143A-SR05
TME Symbol:
CD143A-SR05

Specification

Manufacturer
BOURNS
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
30A
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
5V
Leakage current
5µA
Number of channels
2
Application
Ethernet
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays BOURNS,
*
CD143A-SR05
0 in TME stock
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.