+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD143A-SR05LC

Diode: TVS array; 6.1V; 13A; unidirectional; ESD; SOT143; Ch: 2


Manufacturer: BOURNS

Manufacturer part number:
CD143A-SR05LC
TME Symbol:
CD143A-SR05LC

Specification

Manufacturer
BOURNS
Type of diode
TVS array
Breakdown voltage
6.1V
Max. forward impulse current
13A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
5V
Leakage current
1µA
Number of channels
2
Application
Ethernet
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays BOURNS,
*
CD143A-SR05LC
0 in TME stock
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.