+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD143A-SR70

Diode: TVS array; 85V; 24A; unidirectional; ESD; SOT143; Ch: 2


Manufacturer: BOURNS

Manufacturer part number:
CD143A-SR70
TME Symbol:
CD143A-SR70

Specification

Manufacturer
BOURNS
Type of diode
TVS array
Breakdown voltage
85V
Max. forward impulse current
24A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
70V
Leakage current
1µA
Number of channels
2
Kind of package
reel, tape
Gross weight0.019 g
Certificates
See other products in this category: Protection diodes - arrays BOURNS,
*
CD143A-SR70
2735 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs