+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD214A-B340LR

Diode: Schottky rectifying; DO214AC,SMA; SMD; 40V; 3A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD214A-B340LR
TME Symbol:
CD214A-B340LR

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.42V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD214A-B340LR
0 in TME stock
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.