+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD214A-FS1D

Diode: rectifying; SMD; 200V; 1A; 35ns; DO214AC,SMA; Ufmax: 0.95V


Manufacturer: BOURNS

Manufacturer part number:
CD214A-FS1D
TME Symbol:
CD214A-FS1D

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
0.95V
Max. forward impulse current
30A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214A-FS1D
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD