+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of diode | Schottky rectifying | |
Case | DO214AA, SMB | |
Mounting | SMD | |
Max. off-state voltage | 20V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.5V | |
Max. forward impulse current | 50A | |
Kind of package | reel, tape |