+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD214B-S2M

Diode: rectifying; SMD; 1kV; 2A; DO214AA,SMB; Ufmax: 1V; Ifsm: 50A


Manufacturer: BOURNS

Manufacturer part number:
CD214B-S2M
TME Symbol:
CD214B-S2M

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
2A
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1V
Max. forward impulse current
50A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214B-S2M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Net price for quantities from 25000 pcs - 0.14 USDGross price for quantities from 25000 pcs - 0.14 USD