+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD214C-B320R

Diode: Schottky rectifying; DO214AB,SMC; SMD; 20V; 3A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD214C-B320R
TME Symbol:
CD214C-B320R

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
DO214AB, SMC
Mounting
SMD
Max. off-state voltage
20V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD214C-B320R
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 9000 pcs - 0.28 USDGross price for quantities from 9000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.