+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD214C-FS3D

Diode: rectifying; SMD; 200V; 3A; 35ns; DO214AB,SMC; Ufmax: 0.95V

Manufacturer: BOURNS

Manufacturer part number:
CD214C-FS3D
TME Symbol:
CD214C-FS3D

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.95V
Max. forward impulse current
100A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214C-FS3D
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.