+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | plug | |
Kind of connector | male | |
Current rating | 4A | |
Rated voltage | 250V AC | |
Mechanical mounting | for panel mounting, screw | |
Conform to the norm | EN 60320 | |
IP rating | IP40 | |
Operating temperature | -25...85°C | |
Trade name | power entry module, power module |