+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4001UBE

IC: digital; NOR; Ch: 4; IN: 2; CMOS; THT; PDIP14; 3÷18VDC; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4001UBE
TME Symbol:
CD4001UBE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
PDIP14
Operating temperature
-55...125°C
Kind of package
tube
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.982 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4001UBE
190 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs