+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of gate | NOR | |
Number of channels | dual, 2 | |
Number of inputs | 4 | |
Technology | CMOS | |
Mounting | SMD | |
Case | TSSOP14 | |
Operating temperature | -55...125°C | |
Kind of package | tube | |
Family | CD4000 |