+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4002BPWR

IC: digital; NOR; Ch: 2; IN: 4; CMOS; SMD; TSSOP14; 3÷18VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4002BPWR
TME Symbol:
CD4002BPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
reel, tape
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.123 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4002BPWR
64 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 1 000 pcs