+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD40147BE

IC: digital; priority encoder; Ch: 1; IN: 10; THT; DIP16; CD4000


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD40147BE
TME Symbol:
CD40147BE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
priority encoder
Number of channels
1
Number of inputs
10
Mounting
THT
Case
DIP16
Family
CD4000
Operating temperature
-55...125°C
Number of outputs
4
Delay time
400ns
Supply voltage
  • 3...18V
Gross weight0.35 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD40147BE
0 in TME stock
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.