+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | multiplexer, switch | |
Number of channels | 4 | |
Number of inputs | 4 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOP14 | |
Family | CD4000 | |
Part status | Not recommended for new designs |