+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4066BF

IC: analog switch; SPST; Ch: 4; CDIP14; 3÷18VDC; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4066BF
TME Symbol:
CD4066BF

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
4
Case
CDIP14
Mounting
THT
Kind of package
tube
Resistance
125Ω
Operating temperature
-55...125°C
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
CD4066BF
0 in TME stock
Net price for quantities from 1 pcs - 31.96 USDGross price for quantities from 1 pcs - 31.96 USD
Net price for quantities from 10 pcs - 29.52 USDGross price for quantities from 10 pcs - 29.52 USD
Net price for quantities from 25 pcs - 28.25 USDGross price for quantities from 25 pcs - 28.25 USD
Net price for quantities from 100 pcs - 25.36 USDGross price for quantities from 100 pcs - 25.36 USD
No. of pieces (Multiplicity: 1)