+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4067BF3A

IC: analog switch; SP16T; Ch: 1; CDIP24; 3÷18VDC; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4067BF3A
TME Symbol:
CD4067BF3A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SP16T
Number of channels
1
Case
CDIP24
Mounting
THT
Kind of package
tube
Resistance
125Ω
Operating temperature
-55...125°C
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
CD4067BF3A
0 in TME stock
No. of pieces (Multiplicity: 45)
Product for special order