+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4077BPW

IC: digital; XNOR; Ch: 4; IN: 4; CMOS; SMD; TSSOP14; 3÷18VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4077BPW
TME Symbol:
CD4077BPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
XNOR
Number of channels
quad, 4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
tube
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.059 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4077BPW
404 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 90 pcs - 0.45 USDGross price for quantities from 90 pcs - 0.45 USD
Net price for quantities from 270 pcs - 0.39 USDGross price for quantities from 270 pcs - 0.39 USD
Packaging method by the manufacturer:Tube = 90 pcs