+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4078BPWR

IC: digital; NOR,OR; Ch: 1; IN: 8; CMOS; SMD; TSSOP14; -55÷125°C; 75ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4078BPWR
TME Symbol:
CD4078BPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR, OR
Number of channels
1
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Delay time
75ns
Kind of output
push-pull
Family
CD4000
Number of outputs
2
Supply voltage
  • 3...18V
Gross weight0.1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4078BPWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)