+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4093BM96G4

IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; SOIC14; 3÷18VDC; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4093BM96G4
TME Symbol:
CD4093BM96G4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of input
with Schmitt trigger
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4093BM96G4
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order