+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD44.4101.151

Connector: AC supply; plug; male; 6A; 250VAC; IP40; -25÷85°C


Manufacturer: SCHURTER

Manufacturer part number:
CD44.4101.151
TME Symbol:
CD44.4101.151

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
plug
Kind of connector
male
Current rating
6A
Rated voltage
250V AC
Mechanical mounting
for panel mounting, screw
Conform to the norm
EN 60320
IP rating
IP40
Operating temperature
-25...85°C
Trade name
power entry module, power module
Gross weight200 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
CD44.4101.151
0 in TME stock
Net price for quantities from 1 pcs - 60.87 USDGross price for quantities from 1 pcs - 60.87 USD
Net price for quantities from 10 pcs - 53.20 USDGross price for quantities from 10 pcs - 53.20 USD
Net price for quantities from 30 pcs - 49.59 USDGross price for quantities from 30 pcs - 49.59 USD
Net price for quantities from 40 pcs - 48.95 USDGross price for quantities from 40 pcs - 48.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.