+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD4711

Diode: Zener; 500mW; 27V; SMD; 10nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4711
TME Symbol:
CD4711

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
27V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
10nA
Gross weight0.024 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD4711
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 358.
Multiplicity: 1.
Net price for quantities from 358 pcs - 2.31 USDGross price for quantities from 358 pcs - 2.31 USD