+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD5226

Diode: Zener; 500mW; 3.3V; SMD; 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5226
TME Symbol:
CD5226

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
3.3V
Mounting
SMD
Max. forward voltage
1.5V
Leakage current
25µA
Gross weight0.031 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5226
0 in TME stock
Net price for quantities from 371 pcs - 2.22 USDGross price for quantities from 371 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)