+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD5338B

Diode: Zener; 5W; 5.1V; SMD; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5338B
TME Symbol:
CD5338B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Diode
Zener
Power dissipation
5W
Zener voltage
5.1V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
1µA
Gross weight0.064 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5338B
0 in TME stock
Net price for quantities from 167 pcs - 4.96 USDGross price for quantities from 167 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)