+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | analog switch | |
Output configuration | SP4T | |
Number of channels | 2 | |
Case | CDIP16 | |
Mounting | THT | |
Kind of package | tube | |
Resistance | 40Ω | |
Operating temperature | -55...125°C |