+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD54HC4066F3A

IC: analog switch; SPST; Ch: 4; CDIP14; 2÷10VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD54HC4066F3A
TME Symbol:
CD54HC4066F3A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
4
Case
CDIP14
Mounting
THT
Kind of package
tube
Resistance
16Ω
Operating temperature
-55...125°C
Supply voltage
  • 2...10V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
CD54HC4066F3A
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order