+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD5521B

Diode: Zener; 500mW; 4.3V; SMD; 3uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5521B
TME Symbol:
CD5521B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
4.3V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
3µA
Gross weight0.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5521B
0 in TME stock
Net price for quantities from 410 pcs - 2.01 USDGross price for quantities from 410 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)